
PT10MH10-503A1010-PM-S | |
|---|---|
DigiKey Part Number | 1993-1078-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH10-503A1010-PM-S |
Description | TRIMMER 50KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.37200 | RM23.72 |
| 25 | RM2.20480 | RM55.12 |
| 50 | RM2.08580 | RM104.29 |
| 100 | RM1.97320 | RM197.32 |
| 250 | RM1.83224 | RM458.06 |
| 500 | RM1.73202 | RM866.01 |
| 2,000 | RM1.54661 | RM3,093.22 |
| 6,000 | RM1.41317 | RM8,479.02 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

