
PT10MV10-223A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-223A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-223A2020-S |
Description | TRIMMER 22K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM2.21400 | RM22.14 |
| 25 | RM2.05840 | RM51.46 |
| 50 | RM1.94720 | RM97.36 |
| 100 | RM1.84200 | RM184.20 |
| 250 | RM1.71076 | RM427.69 |
| 500 | RM1.61714 | RM808.57 |
| 2,000 | RM1.44409 | RM2,888.18 |
| 6,000 | RM1.31953 | RM7,917.18 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

