500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10MV10-504A2020-S

DigiKey Part Number
1993-PT10MV10-504A2020-S-ND
Manufacturer
Manufacturer Product Number
PT10MV10-504A2020-S
Description
TRIMMER 500KOHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTN10-E500HB20Same Sky (Formerly CUI Devices)1,9902223-PTN10-E500HB20-NDRM2.29000Similar
In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM2.14300RM21.43
25RM1.99360RM49.84
50RM1.88720RM94.36
100RM1.78480RM178.48
250RM1.65780RM414.45
500RM1.56710RM783.55
2,000RM1.39939RM2,798.78
6,000RM1.27871RM7,672.26
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600