
PT10MV10-505A3030-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-505A3030-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-505A3030-S |
Description | TRIMMER 5M OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 5 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LV10-505A3030-PM-S | Amphenol Piher Sensing Systems | 1,981 | 1993-PT10LV10-505A3030-PM-S-ND | RM1.98000 | Parametric Equivalent |
| PT10LV10-505A3030-S | Amphenol Piher Sensing Systems | 1,746 | 1993-PT10LV10-505A3030-S-ND | RM1.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 10 | RM1.66300 | RM16.63 |
| 25 | RM1.54840 | RM38.71 |
| 50 | RM1.46540 | RM73.27 |
| 100 | RM1.38650 | RM138.65 |
| 250 | RM1.28784 | RM321.96 |
| 500 | RM1.21754 | RM608.77 |
| 2,000 | RM1.08748 | RM2,174.96 |
| 6,000 | RM0.99379 | RM5,962.74 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |

