
PT15GV22-103A2020-E-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15GV22-103A2020-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GV22-103A2020-E-PM-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.78600 | RM27.86 |
| 25 | RM2.59080 | RM64.77 |
| 50 | RM2.45060 | RM122.53 |
| 100 | RM2.31830 | RM231.83 |
| 400 | RM2.07195 | RM828.78 |
| 800 | RM1.95809 | RM1,566.47 |
| 1,200 | RM1.89425 | RM2,273.10 |
| 5,200 | RM1.67945 | RM8,733.14 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

