
PT15LV18-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LV18-104A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LV18-104A2020-S |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.16300 | RM21.63 |
| 25 | RM2.01240 | RM50.31 |
| 50 | RM1.90460 | RM95.23 |
| 100 | RM1.80180 | RM180.18 |
| 250 | RM1.67340 | RM418.35 |
| 500 | RM1.58184 | RM790.92 |
| 1,000 | RM1.49499 | RM1,494.99 |
| 5,000 | RM1.31026 | RM6,551.30 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |


