
PT15NH06-254A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH06-254A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH06-254A2020-S |
Description | TRIMMER 250K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15LH06-254A2020-S | Amphenol Piher Sensing Systems | 4,196 | 1993-PT15LH06-254A2020-S-ND | RM2.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.19500 | RM21.95 |
| 25 | RM2.04880 | RM51.22 |
| 50 | RM1.94400 | RM97.20 |
| 100 | RM1.84510 | RM184.51 |
| 250 | RM1.72116 | RM430.29 |
| 500 | RM1.63250 | RM816.25 |
| 1,000 | RM1.54795 | RM1,547.95 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

