
T16SH-M04N-503A2020-TA | |
|---|---|
DigiKey Part Number | 1993-T16SH-M04N-503A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | T16SH-M04N-503A2020-TA |
Description | POT 50K OHM 1/5W CARBON LINEAR |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 1.575" (40.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.05000 | RM28.05 |
| 10 | RM23.57700 | RM235.77 |
| 25 | RM21.98680 | RM549.67 |
| 50 | RM20.84960 | RM1,042.48 |
| 100 | RM19.76740 | RM1,976.74 |
| Unit Price without VAT: | RM28.05000 |
|---|---|
| Unit Price with VAT: | RM30.85500 |

