Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSDA-J-IR090-HM-C

DigiKey Part Number
1993-TSDA-J-IR090-HM-C-ND
Manufacturer
Manufacturer Product Number
TSDA-J-IR090-HM-C
Description
TILT SENSOR MEMS INCLINOMETER 90
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Axis
X, Y
Measuring Range
±90°
Sensitivity
-
Bandwidth
100Hz
Voltage Rating
8 V ~ 36 V
Output Type
Digital
Interface
CAN
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM655.77000RM655.77
5RM612.22000RM3,061.10
10RM595.98400RM5,959.84
25RM576.55440RM14,413.86
50RM563.24980RM28,162.49
Manufacturers Standard Package
Unit Price without VAT:RM655.77000
Unit Price with VAT:RM721.34700