
TSDA-J-IR090-HM-W | |
|---|---|
DigiKey Part Number | 1993-TSDA-J-IR090-HM-W-ND |
Manufacturer | |
Manufacturer Product Number | TSDA-J-IR090-HM-W |
Description | TILT SENSOR MEMS INCLINOMETER 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 36 V | |
Output Type | Digital | |
Interface | CAN | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM597.78000 | RM597.78 |
| 5 | RM557.57400 | RM2,787.87 |
| 10 | RM542.58500 | RM5,425.85 |
| 25 | RM524.64400 | RM13,116.10 |
| 50 | RM512.36160 | RM25,618.08 |
| Unit Price without VAT: | RM597.78000 |
|---|---|
| Unit Price with VAT: | RM657.55800 |

