D25000ANV30/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 23
Unit Price: RM1,115.10000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 11
Unit Price: RM1,145.20000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: RM1,145.20000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 47
Unit Price: RM900.84000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 68
Unit Price: RM1,394.25000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,337.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 144
Unit Price: RM35.30000
Datasheet

Parametric Equivalent


Molex
In Stock: 97
Unit Price: RM85.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 99
Unit Price: RM92.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 26
Unit Price: RM90.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: RM127.62000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 305
Unit Price: RM49.01000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM0.00000
Datasheet
Image for D25000ANV30/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25000ANV30/AA

DigiKey Part Number
4306-D25000ANV30/AA-ND
Manufacturer
Manufacturer Product Number
D25000ANV30/AA
Description
D25000ANV30/AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM973.36100RM9,733.61
Unit Price without VAT:RM973.36100
Unit Price with VAT:RM1,070.69710