DD15S10LT20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,097.42400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,067.64900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,067.64900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,100.53700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,100.53700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,068.78000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,068.78000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM329.88000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM329.88000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM366.45200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM366.45200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM331.14100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM331.14100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM329.30100
Datasheet
Image for DD15S10LT20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15S10LT20

DigiKey Part Number
4306-DD15S10LT20-ND
Manufacturer
Manufacturer Product Number
DD15S10LT20
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Backshell, Cable Clamp, Mounting Hardware
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM329.30100RM3,293.01
Unit Price without VAT:RM329.30100
Unit Price with VAT:RM362.23110