Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S0S50V5S/AA | |
|---|---|
DigiKey Part Number | 4306-DD78S0S50V5S/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78S0S50V5S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 78 | |
Grade | - | |
Qualification | - | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM345.01000 | RM3,450.10 |
| Unit Price without VAT: | RM345.01000 |
|---|---|
| Unit Price with VAT: | RM379.51100 |

