
FC120N2-1565.0 | |
|---|---|
DigiKey Part Number | 4306-FC120N2-1565.0-ND |
Manufacturer | |
Manufacturer Product Number | FC120N2-1565.0 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.24000 | RM14.24 |
| 10 | RM12.62400 | RM126.24 |
| 100 | RM11.18560 | RM1,118.56 |
| 1,000 | RM9.91226 | RM9,912.26 |
| Unit Price without VAT: | RM14.24000 |
|---|---|
| Unit Price with VAT: | RM15.66400 |



