
FC6020D2CH/AA | |
|---|---|
DigiKey Part Number | 4306-FC6020D2CH/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC6020D2CH/AA |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FC6020D2CH/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM172.14000 | RM172.14 |
| 10 | RM146.29600 | RM1,462.96 |
| 25 | RM137.14040 | RM3,428.51 |
| 50 | RM130.59920 | RM6,529.96 |
| 100 | RM124.37160 | RM12,437.16 |
| 250 | RM116.59580 | RM29,148.95 |
| Unit Price without VAT: | RM172.14000 |
|---|---|
| Unit Price with VAT: | RM189.35400 |



