M24308/2-285Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM81.52340

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM119.12680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM485.05200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM210.13600

Parametric Equivalent


JAE Electronics
In Stock: 78
Unit Price: RM28.25000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: RM135.96590
Datasheet
Image for M24308/2-285Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-285Z

DigiKey Part Number
APM24308/2-285Z-ND
Manufacturer
Manufacturer Product Number
M24308/2-285Z
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
38RM78.50974RM2,983.37
Unit Price without VAT:RM78.50974
Unit Price with VAT:RM86.36071