M24308/23-17K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM104.41320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM104.41320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM455.09680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM458.47560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM696.70720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM699.13400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM710.42280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM724.43360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM710.05720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM452.57040
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: RM416.70430
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: RM421.38300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: RM350.36450
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 36
Unit Price: RM398.65000
Datasheet
Image for M24308/23-17K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-17K

DigiKey Part Number
4306-M24308/23-17K-ND
Manufacturer
Manufacturer Product Number
M24308/23-17K
Description
CONN D-SUB RCPT 50P PNL MNT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Zinc-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM449.33040RM11,233.26
Unit Price without VAT:RM449.33040
Unit Price with VAT:RM494.26344