M24308/23-210Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM456.52800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM456.52800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM475.34100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM835.10300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM785.42700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM433.68800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM88.44200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM88.44200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,305.66720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM586.72760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM199.77080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,305.07600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,319.90000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,319.90000
Datasheet
Image for M24308/23-210Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-210Z

DigiKey Part Number
4306-M24308/23-210Z-ND
Manufacturer
Manufacturer Product Number
M24308/23-210Z
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM1,069.41360RM26,735.34
Unit Price without VAT:RM1,069.41360
Unit Price with VAT:RM1,176.35496