M24308/24-37F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM245.14040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM497.20120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM417.71400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM420.59200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM243.93000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM420.59200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM315.75160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM304.25320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM329.91360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM284.86040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM333.63920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM321.85560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM315.75160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM304.25320
Image for M24308/24-37F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-37F

DigiKey Part Number
4306-M24308/24-37F-ND
Manufacturer
Manufacturer Product Number
M24308/24-37F
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM103.16960RM5,158.48
Unit Price without VAT:RM103.16960
Unit Price with VAT:RM113.48656