M24308/4-259Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM42.85453

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM188.06400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM161.13800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM110.76760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM44.76053
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM198.84560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM405.79320

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,637
Unit Price: RM9.42000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: RM15.85850
Datasheet
Image for M24308/4-259Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-259Z

DigiKey Part Number
4306-M24308/4-259Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-259Z
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Natural
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
175RM18.95006RM3,316.26
Unit Price without VAT:RM18.95006
Unit Price with VAT:RM20.84507