M24308/6-495F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM149.07840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM173.47840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM49.41280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,018.39240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM131.53600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM150.92720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM210.23680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM173.47840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM190.85680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM333.39640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM438.16120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM160.59211
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM200.95867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM161.87789
Datasheet
Image for M24308/6-495F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-495F

DigiKey Part Number
4306-M24308/6-495F-ND
Manufacturer
Manufacturer Product Number
M24308/6-495F
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM105.81100RM5,290.55
Unit Price without VAT:RM105.81100
Unit Price with VAT:RM116.39210