ODD15F4R7N0X/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM211.80000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM238.53417

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM213.08643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM345.27400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM213.08643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM214.90143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM214.90143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM216.18214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM216.18214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM464.08100
Datasheet
Image for ODD15F4R7N0X/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD15F4R7N0X/AA-14

DigiKey Part Number
4306-ODD15F4R7N0X/AA-14-ND
Manufacturer
Manufacturer Product Number
ODD15F4R7N0X/AA-14
Description
ODD15F4R7N0X/AA-14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.314" (7.98mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM345.27400RM3,452.74
Unit Price without VAT:RM345.27400
Unit Price with VAT:RM379.80140