
ODD44F10JVLX | |
|---|---|
DigiKey Part Number | 4306-ODD44F10JVLX-ND |
Manufacturer | |
Manufacturer Product Number | ODD44F10JVLX |
Description | ODD44F10JVLX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM524.69000 | RM524.69 |
| 10 | RM446.02800 | RM4,460.28 |
| 25 | RM418.13160 | RM10,453.29 |
| 50 | RM398.19920 | RM19,909.96 |
| 100 | RM383.95300 | RM38,395.30 |
| Unit Price without VAT: | RM524.69000 |
|---|---|
| Unit Price with VAT: | RM577.15900 |


