
PCIB24W9F8000/AA | |
|---|---|
DigiKey Part Number | 4306-PCIB24W9F8000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIB24W9F8000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Blue Panel Mount Power |
Datasheet | Datasheet |
EDA/CAD Models | PCIB24W9F8000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 24 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.71000 | RM41.71 |
| 10 | RM35.44400 | RM354.44 |
| 25 | RM33.22440 | RM830.61 |
| 50 | RM31.63740 | RM1,581.87 |
| 100 | RM30.12740 | RM3,012.74 |
| 250 | RM28.24224 | RM7,060.56 |
| 500 | RM26.89520 | RM13,447.60 |
| 1,000 | RM25.61311 | RM25,613.11 |
| Unit Price without VAT: | RM41.71000 |
|---|---|
| Unit Price with VAT: | RM45.88100 |


