
PCIH38M300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PCIH38M300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIH38M300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Connector Header, Male Pins Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIH38M300A1/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 38 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 23 Signal, 15 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM206.97000 | RM206.97 |
| 10 | RM175.90900 | RM1,759.09 |
| 25 | RM164.90120 | RM4,122.53 |
| 50 | RM157.03640 | RM7,851.82 |
| 100 | RM149.54930 | RM14,954.93 |
| 250 | RM140.94156 | RM35,235.39 |
| Unit Price without VAT: | RM206.97000 |
|---|---|
| Unit Price with VAT: | RM227.66700 |

