


PCIH47F9300C1/AA | |
|---|---|
DigiKey Part Number | 4306-PCIH47F9300C1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47F9300C1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIH47F9300C1/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM508.53000 | RM508.53 |
| 10 | RM432.29700 | RM4,322.97 |
| 25 | RM405.25600 | RM10,131.40 |
| 50 | RM385.93800 | RM19,296.90 |
| 100 | RM376.79220 | RM37,679.22 |
| Unit Price without VAT: | RM508.53000 |
|---|---|
| Unit Price with VAT: | RM559.38300 |

