PCIH47M400C1/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIH47M400C1/AA

DigiKey Part Number
4306-PCIH47M400C1/AA-ND
Manufacturer
Manufacturer Product Number
PCIH47M400C1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIH47M400C1/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
CompactPCI®
Number of Positions
47
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 23 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Current Rating (Amps)
40A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM336.49000RM336.49
10RM286.03800RM2,860.38
25RM268.14040RM6,703.51
50RM255.35580RM12,767.79
100RM243.18260RM24,318.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM336.49000
Unit Price with VAT:RM370.13900