
PLC18M0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLC18M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC18M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 18 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.58000 | RM40.58 |
| 10 | RM34.46600 | RM344.66 |
| 25 | RM32.30560 | RM807.64 |
| 50 | RM30.76360 | RM1,538.18 |
| 100 | RM29.29520 | RM2,929.52 |
| 250 | RM27.46192 | RM6,865.48 |
| 500 | RM26.15236 | RM13,076.18 |
| 1,000 | RM24.90549 | RM24,905.49 |
| Unit Price without VAT: | RM40.58000 |
|---|---|
| Unit Price with VAT: | RM44.63800 |


