
PLC24F8000 | |
|---|---|
DigiKey Part Number | 4306-PLC24F8000-ND |
Manufacturer | |
Manufacturer Product Number | PLC24F8000 |
Description | PLC24F8000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 24 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Board Lock | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | RM38.85500 | RM3,030.69 |
| Unit Price without VAT: | RM38.85500 |
|---|---|
| Unit Price with VAT: | RM42.74050 |

