RD25M000E3S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM189.64188

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM189.64188
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM177.35118

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM177.35118
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM223.06000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM217.35857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM217.35857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM178.63471
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM178.63471
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM183.37500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM183.37500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM201.65467

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM201.65467
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM248.15417
Datasheet
Image for RD25M000E3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25M000E3S

DigiKey Part Number
4306-RD25M000E3S-ND
Manufacturer
Manufacturer Product Number
RD25M000E3S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side, Male Jackscrew (4-40)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
13RM241.07615RM3,133.99
Unit Price without VAT:RM241.07615
Unit Price with VAT:RM265.18377