RD9M000T2Z/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM246.60750

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM164.96778
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM164.96778
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM168.13278
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM168.13278
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM214.58071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM207.84533
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM207.84533
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM169.41778
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM169.41778
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM174.07824
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM211.42571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM204.69867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM204.69867
Datasheet
Image for RD9M000T2Z/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M000T2Z/AA

DigiKey Part Number
4306-RD9M000T2Z/AA-ND
Manufacturer
Manufacturer Product Number
RD9M000T2Z/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Mating Side, Female Screwlock (4-40)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
17RM174.07824RM2,959.33
Unit Price without VAT:RM174.07824
Unit Price with VAT:RM191.48606