SD37F00000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM139.11040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM43.67253
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM163.70720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM43.67253
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM943.18720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM105.13900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM139.11040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM174.62400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM94.63020

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM163.70720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM94.21180
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM321.16680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM413.05680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM147.62600
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD37F00000/AA

DigiKey Part Number
4306-SD37F00000/AA-ND
Manufacturer
Manufacturer Product Number
SD37F00000/AA
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
SD37F00000/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
78RM38.91000RM3,034.98
Unit Price without VAT:RM38.91000
Unit Price with VAT:RM42.80100