
VPB30W8M6200A1/AA | |
|---|---|
DigiKey Part Number | 4306-VPB30W8M6200A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | VPB30W8M6200A1/AA |
Description | MALE CONNECTOR WITH RIGHT ANGLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins Through Hole, Right Angle Blue AdvancedTCA® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | AdvancedTCA® | |
Number of Positions | 34 | |
Number of Positions Loaded | 30 | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 22 Signal, 8 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM392.82000 | RM392.82 |
| 10 | RM333.91100 | RM3,339.11 |
| 25 | RM313.02360 | RM7,825.59 |
| 50 | RM298.09960 | RM14,904.98 |
| 100 | RM283.89280 | RM28,389.28 |
| Unit Price without VAT: | RM392.82000 |
|---|---|
| Unit Price with VAT: | RM432.10200 |


