
USBC2LGT1MB-C | |
|---|---|
DigiKey Part Number | 5971-USBC2LGT1MB-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2LGT1MB-C |
Description | 1.0M (3.3FT) USB 3.1 TYPE (C) MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.35' (1.02m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 3.35' (1.02m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.66000 | RM85.66 |
| 10 | RM72.78800 | RM727.88 |
| 25 | RM68.22960 | RM1,705.74 |
| 50 | RM64.97300 | RM3,248.65 |
| 100 | RM61.87340 | RM6,187.34 |
| 250 | RM58.00328 | RM14,500.82 |
| 500 | RM55.23832 | RM27,619.16 |
| Unit Price without VAT: | RM85.66000 |
|---|---|
| Unit Price with VAT: | RM94.22600 |

