
USBC2LGTTPE1M-C | |
|---|---|
DigiKey Part Number | 5971-USBC2LGTTPE1M-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2LGTTPE1M-C |
Description | 1M USB 3.1 (C) USB-C 3.1 TO LIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.35' (1.02m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 3.35' (1.02m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.64000 | RM89.64 |
| 10 | RM76.17600 | RM761.76 |
| 25 | RM71.40680 | RM1,785.17 |
| 50 | RM67.99880 | RM3,399.94 |
| 100 | RM64.75510 | RM6,475.51 |
| 250 | RM60.70532 | RM15,176.33 |
| 500 | RM57.81146 | RM28,905.73 |
| Unit Price without VAT: | RM89.64000 |
|---|---|
| Unit Price with VAT: | RM98.60400 |

