


031-70560-12G | |
|---|---|
DigiKey Part Number | ARF3341-ND |
Manufacturer | |
Manufacturer Product Number | 031-70560-12G |
Description | BNC STRAIGHT CRIMP PLUG FOR BELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-70560-12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 4731R, 4731P | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.49000 | RM62.49 |
| 10 | RM53.10300 | RM531.03 |
| 25 | RM49.77480 | RM1,244.37 |
| 50 | RM45.19100 | RM2,259.55 |
| 100 | RM38.26730 | RM3,826.73 |
| Unit Price without VAT: | RM62.49000 |
|---|---|
| Unit Price with VAT: | RM68.73900 |

