Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1210-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH2T45RA3-7

DigiKey Part Number
31-74LVCH2T45RA3-7TR-ND - Tape & Reel (TR)
31-74LVCH2T45RA3-7CT-ND - Cut Tape (CT)
31-74LVCH2T45RA3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH2T45RA3-7
Description
IC XLTR VL BIDIR X2-DFN1210-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1210-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
X2-DFN1210-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,258
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.66200RM6.62
25RM0.58480RM14.62
100RM0.50080RM50.08
250RM0.46052RM115.13
500RM0.43624RM218.12
1,000RM0.41630RM416.30
2,500RM0.40569RM1,014.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.38253RM1,912.65
10,000RM0.37208RM3,720.80
15,000RM0.36684RM5,502.60
25,000RM0.36104RM9,026.00
35,000RM0.35765RM12,517.75
50,000RM0.35439RM17,719.50
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900