
000-11050 | |
|---|---|
DigiKey Part Number | ARF2014-ND |
Manufacturer | |
Manufacturer Product Number | 000-11050 |
Description | COAX ADAPT HN TO HN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector HN Jack, Female Socket To HN Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 000-11050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | HN Jack, Female Socket | |
Convert To (Adapter End) | HN Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM791.51000 | RM791.51 |
| 10 | RM672.86500 | RM6,728.65 |
| 25 | RM630.79560 | RM15,769.89 |
| 50 | RM615.13260 | RM30,756.63 |
| Unit Price without VAT: | RM791.51000 |
|---|---|
| Unit Price with VAT: | RM870.66100 |

