
095-725-120-024 | |
|---|---|
DigiKey Part Number | 115-095-725-120-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-120-024 |
Description | COAX CBL SMP TO SMP 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .047 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM255.23000 | RM255.23 |
| 10 | RM216.95600 | RM2,169.56 |
| 25 | RM203.37800 | RM5,084.45 |
| 50 | RM193.68020 | RM9,684.01 |
| 100 | RM184.44720 | RM18,444.72 |
| Unit Price without VAT: | RM255.23000 |
|---|---|
| Unit Price with VAT: | RM280.75300 |

