


095-850-217M025 | |
|---|---|
DigiKey Part Number | 095-850-217M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-217M025 |
Description | COAX CBL BNC TO HD-BNC 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4505R 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 9.843" (250.00mm) |
Part Status Active | Cable Type Belden 4505R |
Style BNC to HD-BNC | Overall Impedance 75 Ohms |
1st Connector BNC Plug | Frequency - Max 12 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM172.86520 | RM4,321.63 |
| Unit Price without VAT: | RM172.86520 |
|---|---|
| Unit Price with VAT: | RM190.15172 |

