Cable Assembly Coaxial U.FL (UMCC), AMC to TNC RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-283-100

DigiKey Part Number
115-095-850-283-100-ND
Manufacturer
Manufacturer Product Number
095-850-283-100
Description
COAX CBL U.FL, AMC TO TNC 3.9"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to TNC RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to TNC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
3.937" (100.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM86.56000RM86.56
10RM73.57600RM735.76
25RM68.96720RM1,724.18
50RM65.67660RM3,283.83
100RM62.54360RM6,254.36
250RM58.63160RM14,657.90
500RM55.83698RM27,918.49
Manufacturers Standard Package
Unit Price without VAT:RM86.56000
Unit Price with VAT:RM95.21600