
095-900-556-200 | |
|---|---|
DigiKey Part Number | 115-095-900-556-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-556-200 |
Description | COAX CBL AMC4 TO MMCX 7.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to MMCX 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to MMCX | |
1st Connector | AMC4 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.30000 | RM72.30 |
| 10 | RM61.45000 | RM614.50 |
| 25 | RM57.59840 | RM1,439.96 |
| 50 | RM54.85060 | RM2,742.53 |
| 100 | RM52.23310 | RM5,223.31 |
| 250 | RM48.96544 | RM12,241.36 |
| 500 | RM46.63114 | RM23,315.57 |
| Unit Price without VAT: | RM72.30000 |
|---|---|
| Unit Price with VAT: | RM79.53000 |

