
095-902-459-009 | |
|---|---|
DigiKey Part Number | ARF2559-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-459-009 |
Description | COAX CABLE SMA TO SMP 9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM240.81000 | RM240.81 |
| 10 | RM204.69900 | RM2,046.99 |
| 25 | RM191.88760 | RM4,797.19 |
| 50 | RM182.73720 | RM9,136.86 |
| 100 | RM174.02590 | RM17,402.59 |
| Unit Price without VAT: | RM240.81000 |
|---|---|
| Unit Price with VAT: | RM264.89100 |

