
095-902-517-300 | |
|---|---|
DigiKey Part Number | 115-095-902-517-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-517-300 |
Description | COAX CBL U.FL, AMC TO SMA 11.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.32mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM124.50000 | RM124.50 |
| 10 | RM105.82400 | RM1,058.24 |
| 25 | RM99.19960 | RM2,479.99 |
| 50 | RM94.46700 | RM4,723.35 |
| 100 | RM89.96160 | RM8,996.16 |
| 250 | RM84.33600 | RM21,084.00 |
| Unit Price without VAT: | RM124.50000 |
|---|---|
| Unit Price with VAT: | RM136.95000 |














