
095-902-568-300 | |
|---|---|
DigiKey Part Number | 115-095-902-568-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-568-300 |
Description | COAX CBL U.FL, AMC TO SMA 11.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM119.97000 | RM119.97 |
| 10 | RM101.97100 | RM1,019.71 |
| 25 | RM95.58600 | RM2,389.65 |
| 50 | RM91.02500 | RM4,551.25 |
| 100 | RM86.68390 | RM8,668.39 |
| 250 | RM81.26296 | RM20,315.74 |
| 500 | RM77.39012 | RM38,695.06 |
| Unit Price without VAT: | RM119.97000 |
|---|---|
| Unit Price with VAT: | RM131.96700 |














