
TB9051FTG,EL | |
|---|---|
DigiKey Part Number | TB9051FTGELTR-ND - Tape & Reel (TR) TB9051FTGELCT-ND - Cut Tape (CT) TB9051FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB9051FTG,EL |
Description | MOTOR CONTROLLER SINGLE CHANNEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TB9051FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 6A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerQFN | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.13000 | RM31.13 |
| 10 | RM24.09300 | RM240.93 |
| 25 | RM22.33520 | RM558.38 |
| 100 | RM20.40130 | RM2,040.13 |
| 250 | RM19.47984 | RM4,869.96 |
| 500 | RM18.92438 | RM9,462.19 |
| 1,000 | RM18.46717 | RM18,467.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM17.90255 | RM53,707.65 |
| Unit Price without VAT: | RM31.13000 |
|---|---|
| Unit Price with VAT: | RM34.24300 |













