112427 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 256
Unit Price: RM16.39000
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112427

DigiKey Part Number
112427-ND
Manufacturer
Manufacturer Product Number
112427
Description
CONN BNC RCPT STR 75 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder Tag
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polyoxymethylene (POM) Acetal
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112425Amphenol RF256ACX1833-NDRM16.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
100RM21.71930RM2,171.93
Manufacturers Standard Package
Unit Price without VAT:RM21.71930
Unit Price with VAT:RM23.89123