
115101-20-M20.0 | |
|---|---|
DigiKey Part Number | ACX2405-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-M20.0 |
Description | COAX CBL BNC TO BNC 65.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 787.4" (20.0m) 65.6' |
Part Status Active | Cable Type RG-59 |
Style BNC to BNC | Cable Impedance 75 Ohms |
1st Connector BNC Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM289.63000 | RM289.63 |
| 10 | RM246.17500 | RM2,461.75 |
| 25 | RM230.77360 | RM5,769.34 |
| 50 | RM219.76840 | RM10,988.42 |
| 100 | RM209.29280 | RM20,929.28 |
| Unit Price without VAT: | RM289.63000 |
|---|---|
| Unit Price with VAT: | RM318.59300 |

