
132167 | |
|---|---|
DigiKey Part Number | ACX1963-ND |
Manufacturer | |
Manufacturer Product Number | 132167 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM127.71000 | RM127.71 |
| 10 | RM108.53600 | RM1,085.36 |
| 25 | RM101.73920 | RM2,543.48 |
| 50 | RM96.88520 | RM4,844.26 |
| 100 | RM91.53410 | RM9,153.41 |
| 300 | RM85.39050 | RM25,617.15 |
| 500 | RM83.11128 | RM41,555.64 |
| Unit Price without VAT: | RM127.71000 |
|---|---|
| Unit Price with VAT: | RM140.48100 |



















