
135101-02-M0.25 | |
|---|---|
DigiKey Part Number | ACX2411-ND |
Manufacturer | |
Manufacturer Product Number | 135101-02-M0.25 |
Description | COAX CBL SMA TO SMA 9.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM88.02000 | RM88.02 |
| 10 | RM74.80100 | RM748.01 |
| 25 | RM70.11640 | RM1,752.91 |
| 50 | RM66.77040 | RM3,338.52 |
| 100 | RM63.58490 | RM6,358.49 |
| 250 | RM59.60828 | RM14,902.07 |
| 500 | RM56.76666 | RM28,383.33 |
| Unit Price without VAT: | RM88.02000 |
|---|---|
| Unit Price with VAT: | RM96.82200 |

